Vishay N-Channel MOSFET, 20 A, 200 V, 3-Pin TO-247 IRFP240PBF

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$124.45

(exc. GST)

$136.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 75$4.978$124.45-
100 - 225$4.63$115.756%
250 - 475$4.464$111.6010%
500 - 4975$4.136$103.4016%
5000 +$4.074$101.8518%

*price indicative

RS Stock No.:
256-7296
Mfr. Part No.:
IRFP240PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.3Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

5.21mm

Automotive Standard

No

The Vishay Semiconductor third generation Power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices.

Dynamic dV/dt rating

Repetitive avalanche rated

Isolated central mounting hole

Fast switching

Ease of paralleling

Simple drive requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy