Vishay IRF630 N-Channel Power MOSFET, 5.9 A, 200 V, 3-Pin TO-220AB IRF630PBF
- RS Stock No.:
- 256-7274
- Mfr. Part No.:
- IRF630PBF
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$84.75
(exc. GST)
$93.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.695 | $84.75 | - |
| 100 - 450 | $1.492 | $74.60 | 11% |
| 500 - 4950 | $1.203 | $60.15 | 29% |
| 5000 + | $1.054 | $52.70 | 37% |
*price indicative
- RS Stock No.:
- 256-7274
- Mfr. Part No.:
- IRF630PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.9A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220AB | |
| Series | IRF630 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.4Ω | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Forward Voltage Vf | 2V | |
| Maximum Power Dissipation Pd | 74W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Height | 4.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.9A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220AB | ||
Series IRF630 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.4Ω | ||
Maximum Gate Source Voltage Vgs 10V | ||
Forward Voltage Vf 2V | ||
Maximum Power Dissipation Pd 74W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Height 4.65mm | ||
Automotive Standard No | ||
Vishay IRF630 Series Power MOSFET, 200V Maximum Drain Source Voltage, 5.9A Maximum Continuous Drain Current - IRF630PBF
Features and Benefits:
• 5.9A continuous drain current supports moderate load currents
• 0.4Ω Rds(on) reduces conduction losses during switching
• 74W power dissipation allows substantial thermal handling
• 43nC typical gate charge yields predictable switching behaviour
• 10V gate limit ensures compatibility with common gate drive levels
Applications
• Ideal for amplifier output stage switching duties
• Used with motor‑control drivers in compact assemblies
• Can be used for replacement transistor tasks in TO‑220 designs
• Suitable for industrial power supplies with through‑hole assembly
What thermal range can it withstand during operation?
How is the device mounted on a PCB or heatsink?
What is the channel polarity and typical forward voltage?
Is it suitable for automotive qualification?
Related links
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220 IRF630PBF
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRL Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRL630PBF
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220 IRL640PBF
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF630
- Vishay SiHF630S Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SIHF630STRL-GE3
