Infineon Dual N BSD840N 2 Type N-Channel OptiMOSTM2 Small-Signal-Transistors, 880 mA, 20 V Dual N, 6-Pin SOT-363
- RS Stock No.:
- 250-0526
- Mfr. Part No.:
- BSD840NH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$3.50
(exc. GST)
$3.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) shipping from 18 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.35 | $3.50 |
| 20 - 90 | $0.316 | $3.16 |
| 100 - 240 | $0.286 | $2.86 |
| 250 - 490 | $0.259 | $2.59 |
| 500 + | $0.234 | $2.34 |
*price indicative
- RS Stock No.:
- 250-0526
- Mfr. Part No.:
- BSD840NH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | OptiMOSTM2 Small-Signal-Transistors | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 880mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-363 | |
| Series | BSD840N | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Dual N | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 750mV | |
| Typical Gate Charge Qg @ Vgs | 0.26nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual N | |
| Standards/Approvals | IEC61249-2-21, RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type OptiMOSTM2 Small-Signal-Transistors | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 880mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-363 | ||
Series BSD840N | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Dual N | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 750mV | ||
Typical Gate Charge Qg @ Vgs 0.26nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual N | ||
Standards/Approvals IEC61249-2-21, RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Infineon BSD840N Series OptiMOSTM2 Small-Signal-Transistors, 20V Drain-Source Voltage, 0.88A Continuous Drain Current - BSD840NH6327XTSA1
Features and Benefits:
• 0.75V maximum gate threshold enables low-voltage drive compatibility
• 0.26nC gate charge minimises switching energy and drive requirements
• 0.88A continuous current supports modest load currents reliably
• 150°C maximum temperature rating allows high-temperature operation
Applications
• Ideal for low-voltage gate-drive power management circuits
• Used with Compact board layouts requiring SOT-363 packaging
• Can be used for sensor Interface switching in harsh environments
• Used for dual MOSFET arrangements in control modules
What package type does it use for Compact designs?
Which automotive standard does it meet for qualification?
What temperature range can the device operate within?
How many transistors are available per chip and how are they configured?
Which material and environmental standard applies to its construction?
Related links
- Infineon Dual N BSD840N 2 Type P-Channel OptiMOSTM2 Small-Signal-Transistors 20 V Dual N, 6-Pin SOT-363
- Infineon Dual N Channel Normal Level IPG20N06S4-15A 2 Type N-Channel MOSFET 60 V Dual N, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel OptiMOSTM 2 Type N-Channel MOSFET & Diode 30 V, 8-Pin SuperSO8 5 x 6
- ROHM US6K1 Dual N-Channel MOSFET 30 V, 6-Pin SOT-363 US6K1TR
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Type N-Channel MOSFET 100 V Dual N, 8-Pin TDSON
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 Type N-Channel MOSFET 100 V Dual N, 8-Pin
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- Infineon Dual N Channel Mosfet HEXFET 2 Type N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8
