Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 N-Channel MOSFET, 16 A, 100 V Dual N, 8-Pin SuperSO8
- RS Stock No.:
- 243-9341
- Mfr. Part No.:
- IPG16N10S461ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$3,850.00
(exc. GST)
$4,250.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.77 | $3,850.00 |
| 10000 - 10000 | $0.752 | $3,760.00 |
| 15000 + | $0.734 | $3,670.00 |
*price indicative
- RS Stock No.:
- 243-9341
- Mfr. Part No.:
- IPG16N10S461ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | IPG16N10S4-61 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Dual N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.4nC | |
| Maximum Power Dissipation Pd | 29W | |
| Transistor Configuration | Dual N Channel Normal Level Enhancement Mode | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, AEC Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SuperSO8 5 x 6 | ||
Series IPG16N10S4-61 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Dual N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.4nC | ||
Maximum Power Dissipation Pd 29W | ||
Transistor Configuration Dual N Channel Normal Level Enhancement Mode | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, AEC Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 Type N-Channel MOSFET 100 V Dual N, 8-Pin
- Infineon Dual N Channel Normal Level IPG20N06S4-15A 2 Type N-Channel MOSFET 60 V Dual N, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel Normal Level IPG 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Type N-Channel MOSFET 100 V Dual N, 8-Pin TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 2 Type N-Channel MOSFET 60 V N, 8-Pin SuperSO8
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin
- Infineon Dual N Channel Logic Level Enhancement Mode IPG20N06S4L-11 Type N-Channel MOSFET 60 V TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOS-T2 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin
