Infineon IPD N-Channel MOSFET, 80 A, 75 V Enhancement, 3-Pin TO-252 IPD90N03S4L03ATMA1
- RS Stock No.:
- 249-6911
- Mfr. Part No.:
- IPD90N03S4L03ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.45
(exc. GST)
$7.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,470 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.225 | $6.45 | - |
| 10 - 98 | $2.895 | $5.79 | 10% |
| 100 - 248 | $2.60 | $5.20 | 19% |
| 250 - 498 | $2.33 | $4.66 | 27% |
| 500 + | $2.10 | $4.20 | 34% |
*price indicative
- RS Stock No.:
- 249-6911
- Mfr. Part No.:
- IPD90N03S4L03ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPD Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-252 IPD50N08S413ATMA1
- Infineon IPD Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 120 V Enhancement, 3-Pin PG-TO-252
- Infineon IPD Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
