Infineon IPA N-Channel MOSFET, 11 A, 40 V, 7-Pin TO-263 IRL40SC209

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$2,571.20

(exc. GST)

$2,828.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 800$3.214$2,571.20-
1600 - 1600$3.137$2,509.602%
2400 +$3.062$2,449.604%

*price indicative

RS Stock No.:
242-0992
Mfr. Part No.:
IRL40SC209
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

IPA

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

2.9mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon N-chaneel Power MOSFET have 7 pin with the D2PAK package.The drain-source voltage (Vds) is 40V.The continuous drain current (Id) is 478 A.The operating temperature is ranges from -55 °C to 175 °C.

Surface mount technology

Power dissipation is 375 W

Typical Applications: DC motors, battery management systems,inverters, and DC-DC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy