Infineon IPA N-Channel MOSFET, 192 A, 40 V, 3-Pin TO-263 IRF100S201
- RS Stock No.:
- 242-0990
- Mfr. Part No.:
- IRF100S201
- Brand:
- Infineon
This image is representative of the product range
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$2,691.20
(exc. GST)
$2,960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $3.364 | $2,691.20 | - |
| 1600 - 1600 | $3.284 | $2,627.20 | 2% |
| 2400 + | $3.205 | $2,564.00 | 4% |
*price indicative
- RS Stock No.:
- 242-0990
- Mfr. Part No.:
- IRF100S201
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 192A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPA | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 192A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPA | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPA Type N-Channel MOSFET 40 V, 3-Pin TO-263 IRF100S201
- Infineon IPA Type N-Channel MOSFET 40 V, 7-Pin TO-263
- Infineon IPA Type N-Channel MOSFET 40 V, 7-Pin TO-263 IRL40SC209
- DiodesZetex DMTH4002SCTBQ Type N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263
- DiodesZetex DMTH4002SCTB Type N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263
- DiodesZetex DMTH4002SCTBQ Type N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263 DMTH4002SCTBQ-13
- DiodesZetex DMTH4002SCTB Type N-Channel MOSFET 40 V Enhancement, 2-Pin TO-263 DMTH4002SCTB-13
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
