onsemi N-Channel MOSFET, 135 A, 150 V N, 8-Pin DFN NTMTS6D0N15MC
- RS Stock No.:
- 229-6487
- Mfr. Part No.:
- NTMTS6D0N15MC
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6487
- Mfr. Part No.:
- NTMTS6D0N15MC
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 135A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.4mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 245W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 8.5mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 135A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.4mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 245W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 8.5mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Automotive Standard No | ||
The ON Semiconductor N-Channel MOSFET is produced using advanced power trench process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance.
Minimize conduction losses
High peak current and low parasitic inductance
Offers a wider design margin for thermally challenged applications
Reduces switching spike
Related links
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN NVMTS4D3N15MC
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN NTMTS4D3N15MC
- onsemi NTMFS3 Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS3D5N08XT1G
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin TDFN
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin TDFN NTMTSC4D3N15MC
