onsemi N-Channel MOSFET, 165 A, 150 V N, 8-Pin DFN NVMTS4D3N15MC
- RS Stock No.:
- 229-6504
- Mfr. Part No.:
- NVMTS4D3N15MC
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$17,031.00
(exc. GST)
$18,735.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | $5.677 | $17,031.00 |
| 9000 - 12000 | $5.478 | $16,434.00 |
| 15000 + | $5.223 | $15,669.00 |
*price indicative
- RS Stock No.:
- 229-6504
- Mfr. Part No.:
- NVMTS4D3N15MC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 165A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.45mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 292W | |
| Typical Gate Charge Qg @ Vgs | 79nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Height | 9.42mm | |
| Length | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 165A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.45mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 292W | ||
Typical Gate Charge Qg @ Vgs 79nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Height 9.42mm | ||
Length 8.1mm | ||
Automotive Standard No | ||
Related links
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN NVMTS4D3N15MC
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN NTMTS6D0N15MC
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin DFN NTMTS4D3N15MC
- onsemi NTMFS Type N-Channel MOSFET 80 V N, 8-Pin DFN
- onsemi NTMC0 Type N-Channel MOSFET 100 V N, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 80 V N, 8-Pin DFN NTMFSC010N08M7
