onsemi NTMFS3 N-Channel MOSFET, 135 A, 80 V Enhancement, 5-Pin DFN-5 NTMFS3D5N08XT1G
- RS Stock No.:
- 220-551
- Mfr. Part No.:
- NTMFS3D5N08XT1G
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$17.40
(exc. GST)
$19.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.48 | $17.40 | - |
| 50 - 95 | $3.302 | $16.51 | 5% |
| 100 - 495 | $3.058 | $15.29 | 12% |
| 500 - 995 | $2.806 | $14.03 | 19% |
| 1000 + | $2.708 | $13.54 | 22% |
*price indicative
- RS Stock No.:
- 220-551
- Mfr. Part No.:
- NTMFS3D5N08XT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 135A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NTMFS3 | |
| Package Type | DFN-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 119W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Length | 6.15mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 135A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NTMFS3 | ||
Package Type DFN-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 119W | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Length 6.15mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NTMFS3 Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS3D1N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
- onsemi NTM Type N-Channel MOSFET 1200 V Enhancement, 5-Pin DFN-5 NTMFS002N10MCLT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D7N04XLT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D4N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS2D5N08XT1G
- onsemi NTM Type N-Channel MOSFET 1200 V Enhancement, 5-Pin DFN-5
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS3D0N08XT1G
