Infineon Dual N Channel Normal Level IPG 2 N-Channel MOSFET, 20 A, 40 V Enhancement, 8-Pin SuperSO IPG20N04S409ATMA1
- RS Stock No.:
- 229-1841
- Mfr. Part No.:
- IPG20N04S409ATMA1
- Brand:
- Infineon
This image is representative of the product range
- RS Stock No.:
- 229-1841
- Mfr. Part No.:
- IPG20N04S409ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO | |
| Series | IPG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 54W | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual N Channel Normal Level | |
| Length | 5.15mm | |
| Height | 1mm | |
| Width | 5.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO | ||
Series IPG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 54W | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual N Channel Normal Level | ||
Length 5.15mm | ||
Height 1mm | ||
Width 5.9mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual N Channel Normal Level IPG 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual N IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual N IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO IPG20N04S412AATMA1
- Infineon Dual IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO IPG20N04S4L11AATMA1
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 Type N-Channel MOSFET 100 V Dual N, 8-Pin
- Infineon Dual N Channel Normal Level IPG20N06S4-15A 2 Type N-Channel MOSFET 60 V Dual N, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOS-T2 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin
