Infineon Dual N IPG 2 N-Channel Power Transistor, 20 A, 40 V Enhancement, 8-Pin SuperSO IPG20N04S412AATMA1

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$3,495.00

(exc. GST)

$3,845.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.699$3,495.00-
25000 +$0.646$3,230.007%

*price indicative

RS Stock No.:
229-1842
Mfr. Part No.:
IPG20N04S412AATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Transistor

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO

Series

IPG

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

12.19mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

14nC

Maximum Power Dissipation Pd

41W

Transistor Configuration

Dual N

Maximum Operating Temperature

175°C

Standards/Approvals

AEC Q101, RoHS

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Infineon dual n channel normal level MOSFET has same thermal and electrical performance as a DPAK with the same die size. It's exposed pad provides excellent thermal transfer. It is two n channel in one package with 2 isolated lead frames.

It is RoHS compliant and AEC Q101 qualified

It has 175°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy