Infineon Dual N IPG 2 N-Channel Power Transistor, 20 A, 40 V Enhancement, 8-Pin SuperSO IPG20N04S412AATMA1
- RS Stock No.:
- 229-1843
- Mfr. Part No.:
- IPG20N04S412AATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$18.83
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,690 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | $1.255 | $18.83 | - |
| 30 - 75 | $1.232 | $18.48 | 1% |
| 90 - 225 | $1.209 | $18.14 | 3% |
| 240 - 465 | $1.187 | $17.81 | 5% |
| 480 + | $1.167 | $17.51 | 7% |
*price indicative
- RS Stock No.:
- 229-1843
- Mfr. Part No.:
- IPG20N04S412AATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO | |
| Series | IPG | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 12.19mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 41W | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual N | |
| Standards/Approvals | AEC Q101, RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO | ||
Series IPG | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 12.19mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 41W | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual N | ||
Standards/Approvals AEC Q101, RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Dual N IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual IPG 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin SuperSO IPG20N04S4L11AATMA1
- Infineon Dual N Channel Normal Level IPG 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual OptiMOS-T2 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS-T2 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON IPG20N10S436AATMA1
- Infineon Dual IPG20 2 Type N-Channel Power Transistor 40 V Enhancement, 8-Pin TDSON
- Infineon Dual CoolMOS 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON
