Infineon Dual IPG 2 N-Channel Power Transistor, 20 A, 40 V Enhancement, 8-Pin SuperSO IPG20N04S4L11AATMA1

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 15 units)*

$23.08

(exc. GST)

$25.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,935 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 15$1.539$23.09-
30 - 75$1.493$22.402%
90 - 225$1.449$21.745%
240 - 465$1.405$21.088%
480 +$1.363$20.4511%

*price indicative

Packaging Options:
RS Stock No.:
229-1845
Mfr. Part No.:
IPG20N04S4L11AATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power Transistor

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

40V

Series

IPG

Package Type

SuperSO

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

11.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

20nC

Maximum Gate Source Voltage Vgs

16V

Maximum Power Dissipation Pd

41W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Transistor Configuration

Dual

Length

5.15mm

Width

5.9mm

Height

1mm

Standards/Approvals

AEC-Q101

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

The Infineon dual n channel logic level MOSFET is feasible for automatic optical inspection. It has 175°C operating temperature and 100 percent avalanche tested.

It is RoHS compliant and AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy