Vishay TrenchFET N-Channel MOSFET, 30 A, 40 V Enhancement, 3-Pin TO-252 SQD40052EL_GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-2947
Mfr. Part No.:
SQD40052EL_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

62W

Typical Gate Charge Qg @ Vgs

34.5nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

830mV

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Vishay TrenchFET automotive N-channel is 40 V power MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy