Vishay TrenchFET N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-252 SQD50034E_GE3

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.36

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 930 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$2.136$21.36-
500 - 990$2.114$21.141%
1000 +$2.05$20.504%

*price indicative

Packaging Options:
RS Stock No.:
188-5081
Mfr. Part No.:
SQD50034E_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Series

TrenchFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.0039Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

90nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

107W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Width

9.65mm

Length

10.41mm

Height

4.57mm

Automotive Standard

AEC-Q101

Automotive N-Channel 40 V (D-S) 175 °C MOSFET

TrenchFET® power MOSFET

Package with low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy