Vishay TrenchFET N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-252 SQD50034E_GE3
- RS Stock No.:
- 188-4914
- Mfr. Part No.:
- SQD50034E_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4914
- Mfr. Part No.:
- SQD50034E_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0039Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Maximum Power Dissipation Pd | 107W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 10.41mm | |
| Height | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0039Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Maximum Power Dissipation Pd 107W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals AEC-Q101 | ||
Length 10.41mm | ||
Height 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Automotive N-Channel 40 V (D-S) 175 °C MOSFET
TrenchFET® power MOSFET
Package with low thermal resistance
Related links
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD50034E_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SQR40020ER_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SQD40020EL_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SQD40020E_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 SQD40052EL_GE3
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
