Vishay TrenchFET N-Channel MOSFET, 100 A, 40 V Enhancement, 3-Pin TO-252 SQD40020E_GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-5048
Mfr. Part No.:
SQD40020E_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

TO-252

Mount Type

PCB

Pin Count

3

Maximum Drain Source Resistance Rds

0.00233Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

84nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

107W

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Width

9.65mm

Height

4.57mm

Length

10.41mm

Automotive Standard

AEC-Q101

Automotive N-Channel 40 V (D-S) 175 °C MOSFET

TrenchFET® power MOSFET

Package with low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy