Vishay TrenchFET N-Channel MOSFET, 100 A, 40 V Enhancement, 3-Pin TO-252 SQD40020EL_GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$22.44

(exc. GST)

$24.68

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,400 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 490$2.244$22.44
500 - 990$2.213$22.13
1000 +$2.154$21.54

*price indicative

Packaging Options:
RS Stock No.:
188-5068
Mfr. Part No.:
SQD40020EL_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.0022Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

107W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

165nC

Maximum Operating Temperature

175°C

Length

10.41mm

Width

9.65mm

Standards/Approvals

AEC-Q101

Height

4.57mm

Automotive Standard

AEC-Q101

Automotive N-Channel 40 V (D-S) 175 °C MOSFET.

TrenchFET® power MOSFET

Package with low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy