Vishay SiR N-Channel MOSFET, 350.8 A, 30 V Enhancement, 8-Pin PowerPAK SO-8 SIR500DP-T1-RE3
- RS Stock No.:
- 735-151
- Mfr. Part No.:
- SIR500DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $15.20
View bulk pricing optionsSubtotal (1 unit)*
$4.31
(exc. GST)
$4.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.31 | - |
| 10 - 24 | $2.79 | $15.20 |
| 25 - 99 | $1.46 | $71.25 |
| 100 - 499 | $1.44 | $287.00 |
| 500 + | $1.42 | $1,445.00 |
*price indicative
- RS Stock No.:
- 735-151
- Mfr. Part No.:
- SIR500DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 350.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8 | |
| Series | SiR | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00047Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 104.1W | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 30V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 350.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8 | ||
Series SiR | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00047Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 104.1W | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 30V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Height 2mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SiR N channel-Channel MOSFET 25 V Enhancement, 8-Pin PowerPAK SO-8 SiRA20DDP
- Vishay SiR N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SiR510DP
- Vishay SiR N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SiR5102DP
- Vishay SiR N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SiR638ADP
- Vishay SiR N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SiR512DP
- Vishay SiR N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SiR626DP
- Vishay SiR N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK SO-8 SiR580DP
- Vishay SiR N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK SO-8S SiRS5800DP
