Vishay Dual TrenchFET 2 N-Channel MOSFET, 4.5 A, 20 V Enhancement, 8-Pin SC-70 SIA938DJT-T1-GE3
- RS Stock No.:
- 228-2835
- Mfr. Part No.:
- SIA938DJT-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$19.90
(exc. GST)
$21.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,975 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.796 | $19.90 | - |
| 50 - 75 | $0.781 | $19.53 | 1% |
| 100 - 225 | $0.767 | $19.18 | 3% |
| 250 - 975 | $0.753 | $18.83 | 5% |
| 1000 + | $0.738 | $18.45 | 7% |
*price indicative
- RS Stock No.:
- 228-2835
- Mfr. Part No.:
- SIA938DJT-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-70 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Maximum Power Dissipation Pd | 7.8W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-70 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Maximum Power Dissipation Pd 7.8W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Vishay TrenchFET Series MOSFET, 20V Maximum Drain Source Voltage, 4.5A Maximum Continuous Drain Current - SIA938DJT-T1-GE3
Features and Benefits:
• Maximum drain voltage of 20V supports low-voltage systems
• Continuous drain current rating of 4.5A enables moderate loads
• Gate charge of 3.5 nC allows faster switching and lower drive energy
• Power dissipation capability of 7.8W aids thermal budgeting
• Operating range -55 to 150 °C permits high-temperature deployment
Applications
• Ideal for synchronous rectification in power converters
• Used for dual-channel load switching on compact boards
• Can be used for motor-drive low-voltage stages
• Suited to thermally challenged environments requiring high-temperature parts
What mounting method does it support on a PCB?
How does the device handle gate-drive limits?
Is the transistor suitable for complementary configurations?
What thermal extremes can it tolerate in use?
Related links
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89 SI1034CX-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SIZ256DT-T1-GE3
