Vishay Dual TrenchFET 2 N-Channel MOSFET, 500 mA, 20 V Enhancement, 6-Pin SC-89 SI1034CX-T1-GE3
- RS Stock No.:
- 180-7879
- Mfr. Part No.:
- SI1034CX-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$38.80
(exc. GST)
$42.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.776 | $38.80 | - |
| 750 - 1450 | $0.758 | $37.90 | 2% |
| 1500 + | $0.746 | $37.30 | 3% |
*price indicative
- RS Stock No.:
- 180-7879
- Mfr. Part No.:
- SI1034CX-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | TrenchFET | |
| Package Type | SC-89 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.396Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.3nC | |
| Maximum Power Dissipation Pd | 220mW | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Length | 1.7mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series TrenchFET | ||
Package Type SC-89 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.396Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.3nC | ||
Maximum Power Dissipation Pd 220mW | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Length 1.7mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Vishay MOSFET
Features and Benefits
Applications
Certifications
Related links
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70 SIA938DJT-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 300 mA 6-Pin SC-89-6 SI1029X-T1-GE3
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP SI3585CDV-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 135 mA 6-Pin SC-89-6 SI1025X-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
