Vishay Dual TrenchFET 2 N-Channel MOSFET, 4.5 A, 20 V Enhancement, 8-Pin SC-70 SIA938DJT-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,287.00

(exc. GST)

$1,416.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.429$1,287.00-
15000 +$0.386$1,158.0010%

*price indicative

RS Stock No.:
228-2834
Mfr. Part No.:
SIA938DJT-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

20V

Series

TrenchFET

Package Type

SC-70

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

21.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

3.5nC

Maximum Power Dissipation Pd

7.8W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

Vishay TrenchFET Series MOSFET, 20V Maximum Drain Source Voltage, 4.5A Maximum Continuous Drain Current - SIA938DJT-T1-GE3


This MOSFET is a compact dual N-channel enhancement-mode transistor designed for surface-mount power management. It offers a low-voltage switching solution suitable for dense electronic assemblies and is intended for applications requiring dual-channel control in an 8-pin SC-70 package. The device handles moderate continuous currents and dissipates limited power while operating across a wide temperature span.

Features and Benefits:


• Low on-resistance of 21.5 mΩ reduces conduction losses
• Maximum drain voltage of 20V supports low-voltage systems
• Continuous drain current rating of 4.5A enables moderate loads
• Gate charge of 3.5 nC allows faster switching and lower drive energy
• Power dissipation capability of 7.8W aids thermal budgeting
• Operating range -55 to 150 °C permits high-temperature deployment

Applications


• Suitable for battery-powered DC distribution stages
• Ideal for synchronous rectification in power converters
• Used for dual-channel load switching on compact boards
• Can be used for motor-drive low-voltage stages
• Suited to thermally challenged environments requiring high-temperature parts

What mounting method does it support on a PCB?


It is supplied for surface-mount assembly in an 8-pin SC-70 package, facilitating automated soldering and compact layout.

How does the device handle gate-drive limits?


The gate-source voltage must not exceed 12V to prevent gate-dielectric stress during operation.

Is the transistor suitable for complementary configurations?


It is a dual N-channel arrangement with two elements per die, allowing paired switch topologies where two N-type devices are required.

What thermal extremes can it tolerate in use?


The device is rated to operate down to -55 °C and up to 150 °C, permitting use across a broad thermal envelope.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy