Vishay TrenchFET N-Channel MOSFET, 18.7 A, 100 V Enhancement, 8-Pin SO-8 Si4090BDY-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-2820
Mfr. Part No.:
Si4090BDY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18.7A

Maximum Drain Source Voltage Vds

100V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

7.4W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

46.5nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.75mm

Automotive Standard

No

The Vishay TrenchFET N-Channel power MOSFET is use for DC/DC primary side switch, Telecom / server, Motor drive control and Synchronous rectification.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy