Vishay TrenchFET N-Channel MOSFET, 335 A, 25 V Enhancement, 8-Pin SO-8 SIRA20BDP-T1-GE3
- RS Stock No.:
- 228-2915
- Mfr. Part No.:
- SIRA20BDP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,657.00
(exc. GST)
$4,023.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.219 | $3,657.00 | - |
| 15000 + | $1.11 | $3,330.00 | 8% |
*price indicative
- RS Stock No.:
- 228-2915
- Mfr. Part No.:
- SIRA20BDP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 335A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.58mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 124nC | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 335A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.58mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 124nC | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay TrenchFET Type N-Channel MOSFET 25 V Enhancement, 8-Pin SO-8 SIRA20BDP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
