Vishay TrenchFET Gen IV N-Channel MOSFET, 81 A, 100 V Enhancement, 8-Pin SO-8 SiR104ADP-T1-RE3
- RS Stock No.:
- 200-6862
- Mfr. Part No.:
- SiR104ADP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$56.85
(exc. GST)
$62.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $2.274 | $56.85 | - |
| 750 - 1475 | $2.216 | $55.40 | 2% |
| 1500 + | $2.182 | $54.55 | 4% |
*price indicative
- RS Stock No.:
- 200-6862
- Mfr. Part No.:
- SiR104ADP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 81A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SO-8 | |
| Series | TrenchFET Gen IV | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.15mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 81A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SO-8 | ||
Series TrenchFET Gen IV | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Operating Temperature 150°C | ||
Height 6.15mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 5.15mm | ||
Automotive Standard No | ||
Related links
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR104ADP-T1-RE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIDR638DP-T1-RE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 45 V Enhancement, 8-Pin SO-8 SIR150DP-T1-RE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR106ADP-T1-RE3
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
