Infineon IPA60R N-Channel MOSFET, 18 A, 650 V Enhancement, 3-Pin TO-220 IPAW60R180P7SXKSA1
- RS Stock No.:
- 222-4884
- Mfr. Part No.:
- IPAW60R180P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
$111.29
(exc. GST)
$122.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 90 | $2.473 | $111.29 |
| 135 - 180 | $2.406 | $108.27 |
| 225 + | $2.357 | $106.07 |
*price indicative
- RS Stock No.:
- 222-4884
- Mfr. Part No.:
- IPAW60R180P7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | IPA60R | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series IPA60R | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ P7 superjunction (SJ) MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.
ESD ruggedness of ≥ 2kV (HBM class 2)
Integrated gate resistor R G
Rugged body diode
Wide portfolio in through hole and surface mount packages
Both standard grade and industrial grade parts are available
Related links
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPAW60R180P7SXKSA1
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPB60R040CFD7ATMA1
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R099P7XKSA1
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R600P7SXKSA1
