Infineon IPA60R N-Channel MOSFET, 31 A, 1.2 kV Enhancement, 3-Pin TO-220 IPA60R099P7XKSA1
- RS Stock No.:
- 222-4874
- Mfr. Part No.:
- IPA60R099P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$262.85
(exc. GST)
$289.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 100 | $5.257 | $262.85 |
| 150 - 200 | $5.117 | $255.85 |
| 250 + | $5.011 | $250.55 |
*price indicative
- RS Stock No.:
- 222-4874
- Mfr. Part No.:
- IPA60R099P7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | IPA60R | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 29W | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series IPA60R | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 29W | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon IPA60R Series MOSFET, 1200V Maximum Drain Source Voltage, 31A Maximum Continuous Drain Current - IPA60R099P7XKSA1
This MOSFET is a high-voltage switching transistor designed for N-channel enhancement-mode applications in power electronics. It operates across a wide temperature range and is supplied in a TO-220 package for surface mounting, offering a practical solution where high drain-source voltage handling and moderate continuous current are required.
Features and Benefits:
• 1200 V drain-source capability enables high-voltage switching
• 31 A continuous drain current supports substantial load currents
• 99 mΩ RDS(on) minimises conduction losses during operation
• 29 W power dissipation allows sustained thermal loading
• 30 V gate-source limit permits robust gate drive margins
• −55 °C to +150 °C operating range ensures wide temperature tolerance
• 31 A continuous drain current supports substantial load currents
• 99 mΩ RDS(on) minimises conduction losses during operation
• 29 W power dissipation allows sustained thermal loading
• 30 V gate-source limit permits robust gate drive margins
• −55 °C to +150 °C operating range ensures wide temperature tolerance
Applications
• Suitable for industrial high-voltage switch circuits
• Ideal for power converters handling elevated voltages
• Used for motor drive stages requiring N-channel switching
• Can be used for inverter output stage designs
• Suitable for laboratory evaluation of high-voltage transistors
• Ideal for power converters handling elevated voltages
• Used for motor drive stages requiring N-channel switching
• Can be used for inverter output stage designs
• Suitable for laboratory evaluation of high-voltage transistors
What package should I expect for mounting on a heatsink?
It is supplied in a TO-220 package suitable for mounting to heatsinks and surface attachment.
What gate voltage limits must I observe for reliable operation?
The maximum permissible gate-to-source voltage is 30 V, so drive voltages should remain within this value.
How does thermal stress affect continuous current capability?
The maximum continuous drain current is rated at 31 A and must be managed with appropriate cooling to remain within the 29 W power dissipation limit.
What environmental temperatures can it tolerate during operation?
The device can operate between −55 °C and +150 °C, accommodating a broad range of ambient and elevated conditions.
Related links
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R099P7XKSA1
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R160P7XKSA1
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPAW60R180P7SXKSA1
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R600P7SXKSA1
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPB60R040CFD7ATMA1
