Infineon IPA60R N-Channel MOSFET, 6 A, 600 V Enhancement, 3-Pin TO-220 IPA60R600P7SXKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$80.25

(exc. GST)

$88.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 100$1.605$80.25
150 - 200$1.562$78.10
250 +$1.53$76.50

*price indicative

RS Stock No.:
222-4879
Mfr. Part No.:
IPA60R600P7SXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

IPA60R

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V CoolMOS™ P7 superjunction MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the CoolMOS™ 7th generation platform ensure its high efficiency.

ESD ruggedness of ≥ 2kV (HBM class 2)

Integrated gate resistor RG

Rugged body diode

Wide portfolio in through hole and surface mount packages

Both standard grade and industrial grade parts are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy