Infineon IPA60R N-Channel MOSFET, 18 A, 650 V Enhancement, 3-Pin TO-220 IPB60R040CFD7ATMA1
- RS Stock No.:
- 222-4887
- Mfr. Part No.:
- IPB60R040CFD7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$27.50
(exc. GST)
$30.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 776 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $13.75 | $27.50 |
| 10 - 98 | $13.505 | $27.01 |
| 100 - 248 | $13.26 | $26.52 |
| 250 - 498 | $13.02 | $26.04 |
| 500 + | $12.79 | $25.58 |
*price indicative
- RS Stock No.:
- 222-4887
- Mfr. Part No.:
- IPB60R040CFD7ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | IPA60R | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series IPA60R | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ CFD7 Superjunction MOSFET IPB60R040CFD7 in D2PAK package is ideally suited for resonant topologies in high power SMPS, such as server, telecom and EV charging stations, where it enables significant efficiency improvements. As successor to the CFD2 SJ MOSFET family it comes with reduced gate charge, improved turn-off behaviour and up to 69% reduced reverse recovery charge compared to competitors
Best-in-class hard commutation ruggedness
Highest reliability for resonant topologies
Highest efficiency with outstanding ease-of-use/performance trade-off
Enabling increased power density solutions
Related links
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPAW60R180P7SXKSA1
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R099P7XKSA1
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R600P7SXKSA1
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R160P7XKSA1
