Infineon IPA60R N-Channel MOSFET, 6 A, 600 V Enhancement, 3-Pin TO-220 IPA60R600P7SXKSA1
- RS Stock No.:
- 222-4880
- Mfr. Part No.:
- IPA60R600P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$24.08
(exc. GST)
$26.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 15 | $1.605 | $24.08 |
| 30 - 75 | $1.577 | $23.66 |
| 90 - 225 | $1.548 | $23.22 |
| 240 - 465 | $1.519 | $22.79 |
| 480 + | $1.491 | $22.37 |
*price indicative
- RS Stock No.:
- 222-4880
- Mfr. Part No.:
- IPA60R600P7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPA60R | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPA60R | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ P7 superjunction MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the CoolMOS™ 7th generation platform ensure its high efficiency.
ESD ruggedness of ≥ 2kV (HBM class 2)
Integrated gate resistor RG
Rugged body diode
Wide portfolio in through hole and surface mount packages
Both standard grade and industrial grade parts are available
Related links
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon IPA60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R055CFD7ATMA1
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220
- Infineon IPA60R Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-220 IPA60R099P7XKSA1
- Infineon IPA60R Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPAW60R180P7SXKSA1
