Infineon CoolMOS N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-220 IPP030N10N5AKSA1
- RS Stock No.:
- 222-4693
- Mfr. Part No.:
- IPP030N10N5AKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$22.22
(exc. GST)
$24.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $11.11 | $22.22 |
| 10 - 98 | $10.775 | $21.55 |
| 100 - 248 | $10.455 | $20.91 |
| 250 - 498 | $10.155 | $20.31 |
| 500 + | $9.855 | $19.71 |
*price indicative
- RS Stock No.:
- 222-4693
- Mfr. Part No.:
- IPP030N10N5AKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 112nC | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Width | 15.95mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 112nC | ||
Maximum Power Dissipation Pd 250W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Width 15.95mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP020N08N5AKSA1
- Infineon CoolMOS Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPAN80R280P7XKSA1
