Infineon CoolMOS N-Channel MOSFET, 1.9 A, 800 V Enhancement, 3-Pin SOT-223
- RS Stock No.:
- 215-2531
- Mfr. Part No.:
- IPN80R3K3P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-2531
- Mfr. Part No.:
- IPN80R3K3P7ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 6.1W | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 5.8nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 6.1W | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 5.8nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 800V Cool MOS™ P7 super junction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on fly back applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical fly back applications. It also enables higher power density designs through lower switching losses and better DPAK RDS(on) products.
Integrated Zener diode ESD protection up to Class 2 (HBM)
Best-in-class quality and reliability
Fully optimized portfolio
Related links
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R3K3P7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R2K4P7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN95R2K0P7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN80R2K0P7ATMA1
