Infineon OptiMOS 5 N-Channel MOSFET & Diode, 200 A, 80 V Enhancement, 8-Pin PG-HSOF IAUT200N08S5N023ATMA1
- RS Stock No.:
- 220-7365
- Mfr. Part No.:
- IAUT200N08S5N023ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$4,724.00
(exc. GST)
$5,196.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $2.362 | $4,724.00 | - |
| 4000 - 6000 | $2.303 | $4,606.00 | 2% |
| 8000 + | $2.267 | $4,534.00 | 4% |
*price indicative
- RS Stock No.:
- 220-7365
- Mfr. Part No.:
- IAUT200N08S5N023ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS 5 | |
| Package Type | PG-HSOF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS 5 | ||
Package Type PG-HSOF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon offers a wide range of 75V-100V N-channel automotive qualified power MOSFETs using the new OptiMOS technology in various packages a RDS(on) range from 1.2mΩ up to 190mΩ by reducing CO2 emissions of passenger cars is accelerating the 48V board net adoption and therefore the 48V like starter generators (main inverter), battery main switches, DCDC converter as well as 48V auxiliaries. For this emerging market, Infineon is offering a broad portfolio of Automotive 80V and 100V MOSFETs, that are housed in different package types like TOLL (HSOF-8), TOLG (HSOG-8), TOLT (HDSOP-16), SSO8 (TDSON-8) and S308 (TSDSON-8), in order to provide solutions for different power requirements as well as different cooling concepts on electronic control unit (ECU) level. Next to the 48V applications the 80V and 100V MOSFETs are also used for example in LED lighting, fuel injection as well as in-vehicle wireless charging.
N-channel - Enhancement mode
MSL1 up to 260°C peak reflow
175°C operating temperature
Ultra low Rds(on)
100% Avalanche tested
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin PG-HSOF IAUT200N08S5N023ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN12S5N017ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN06S5N008ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8 IPT017N12NM6ATMA1
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N008AUMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
- Infineon OptiMOS 5 Type N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC152N15LS5ATMA1
- Infineon OptiMOS 5 Type N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC088N15LS5ATMA1
