Infineon OptiMOS N-Channel MOSFET, 331 A, 120 V Enhancement, 8-Pin PG-HSOF-8 IPT017N12NM6ATMA1
- RS Stock No.:
- 284-689
- Mfr. Part No.:
- IPT017N12NM6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.05
(exc. GST)
$9.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $9.05 |
| 10 - 99 | $8.14 |
| 100 - 499 | $7.49 |
| 500 - 999 | $6.95 |
| 1000 + | $6.23 |
*price indicative
- RS Stock No.:
- 284-689
- Mfr. Part No.:
- IPT017N12NM6ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 331A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | PG-HSOF-8 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 395W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 331A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type PG-HSOF-8 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 395W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS 6 power transistor sets a new Benchmark for performance in the semiconductor industry. Engineered for high efficiency and exceptional thermal management, this product excels in demanding applications. With a robust design that supports 120V, it is tailored for high frequency switching, offering reliability and speed without compromising on energy efficiency. The N channel MOSFET integrates very low on resistance and minimal gate charge, making it an Ideal solution for power conversion and control in industrial settings. Its Advanced engineering ensures compliance with RoHS and other environmental standards, making it both a sustainable and performance driven choice for modern electronics.
Optimised for high frequency performance
Excellent thermal efficiency for reliability
Low on resistance reduces energy losses
Fast gate charge for swift operations
Qualified for industrial performance
Environmentally compliant for sustainability
Handles high avalanche energy safely
Wide operating temperature range
Related links
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8 IPT017N12NM6ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16 IPTC017N12NM6ATMA1
- Infineon IPT Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT014N08NM5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN12S5N017ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8-1 IAUTN06S5N008ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin PG-HSOF
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin PG-HSOF IAUT200N08S5N023ATMA1
- Infineon IPT Type N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-HSOG-8 IPTG017N12NM6ATMA1
