Infineon HEXFET N-Channel MOSFET, 12.5 A, 80 V, 6-Pin PQFN IRL80HS120
- RS Stock No.:
- 217-2640
- Mfr. Part No.:
- IRL80HS120
- Brand:
- Infineon
This image is representative of the product range
Add 1000 more to save $28.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.34
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,820 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $1.117 | $22.34 | - |
| 1000 - 1980 | $1.089 | $21.78 | $28.00 |
| 2000 + | $1.072 | $21.44 | $90.00 |
*price indicative
- RS Stock No.:
- 217-2640
- Mfr. Part No.:
- IRL80HS120
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12.5A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 11.5W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.1mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12.5A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 11.5W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 2.1mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Width 1mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 80V Maximum Drain Source Voltage, 12.5A Maximum Continuous Drain Current - IRL80HS120
Features and Benefits:
• 42mΩ Rds(on) minimises conduction losses during heavy loads
• 12.5A continuous drain current supports sustained current delivery
• 7nC typical gate charge allows efficient gate-drive control
• 11.5W maximum power dissipation manages thermal stress in confined layouts
• 20V gate-source limit permits common gate-drive voltages safely
Applications
• Ideal for motor driver stages requiring high-voltage switching
• Used for battery management circuits in power-dense designs
• Can be used for synchronous rectification in power rails
• Used with thermally demanding systems across wide temperature swings
What thermal range can it operate within?
How many pins are available for PCB routing?
What is the forward voltage and its implication?
Which package and mounting style should designers expect?
What channel type and switching role does it fulfil?
Related links
- Infineon HEXFET Type N-Channel MOSFET 80 V, 6-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET -30 V, 6-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 25 V, 6-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET -30 V, 6-Pin PQFN IRFHS9351TRPBF
- Infineon HEXFET Type N-Channel MOSFET 25 V, 6-Pin PQFN IRFHS8242TRPBF
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 4-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 4-Pin PQFN IRFH8311TRPBF
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin PQFN
