Infineon HEXFET N-Channel MOSFET, 21 A, 25 V, 6-Pin PQFN IRFHS8242TRPBF
- RS Stock No.:
- 257-5535
- Mfr. Part No.:
- IRFHS8242TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 8000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,428.00
(exc. GST)
$1,572.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.357 | $1,428.00 | - |
| 8000 + | $0.336 | $1,344.00 | 5% |
*price indicative
- RS Stock No.:
- 257-5535
- Mfr. Part No.:
- IRFHS8242TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.1W | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 25V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.1W | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 2mm | ||
Height 900μm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 25 V, 6-Pin PQFN IRFHS8242TRPBF
- Infineon HEXFET Type N-Channel MOSFET -30 V, 6-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 80 V, 6-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 80 V, 6-Pin PQFN IRL80HS120
- Infineon HEXFET Type N-Channel MOSFET -30 V, 6-Pin PQFN IRFHS9351TRPBF
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN IRFH5250TRPBF
