Infineon HEXFET N-Channel MOSFET, 30 A, 80 V Enhancement, 4-Pin PQFN IRFH8311TRPBF
- RS Stock No.:
- 222-4746
- Mfr. Part No.:
- IRFH8311TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 20000 more to save $1,340.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,668.00
(exc. GST)
$2,936.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.667 | $2,668.00 | - |
| 20000 + | $0.60 | $2,400.00 | $1,340.00 |
*price indicative
- RS Stock No.:
- 222-4746
- Mfr. Part No.:
- IRFH8311TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 96W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.15mm | |
| Standards/Approvals | RoHS | |
| Height | 1.17mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 96W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.15mm | ||
Standards/Approvals RoHS | ||
Height 1.17mm | ||
Length 5mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 4-Pin PQFN IRFH8311TRPBF
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN IRFH5250TRPBF
- onsemi NTMT110N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT110N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN NTMT110N65S3HF
- Infineon HEXFET Type N-Channel MOSFET 80 V, 6-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 80 V, 6-Pin PQFN IRL80HS120
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
