Infineon HEXFET N-Channel MOSFET, 12.5 A, 80 V, 6-Pin PQFN IRL80HS120

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$2,448.00

(exc. GST)

$2,692.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.612$2,448.00-
20000 +$0.55$2,200.0010%

*price indicative

RS Stock No.:
217-2639
Mfr. Part No.:
IRL80HS120
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12.5A

Maximum Drain Source Voltage Vds

80V

Package Type

PQFN

Series

HEXFET

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

42mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

11.5W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Length

2.1mm

Height

2.1mm

Standards/Approvals

No

Width

1mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 80V Maximum Drain Source Voltage, 12.5A Maximum Continuous Drain Current - IRL80HS120


This MOSFET is a Compact N-channel switching transistor designed for surface-mount power applications where controlled conduction and thermal endurance are required. It operates across a wide temperature range and is intended for use in Compact PQFN packages that balance power handling with a small footprint.

Features and Benefits:


• 80V maximum drain-source voltage enables high-voltage switching capability
• 42mΩ Rds(on) minimises conduction losses during heavy loads
• 12.5A continuous drain current supports sustained current delivery
• 7nC typical gate charge allows efficient gate-drive control
• 11.5W maximum power dissipation manages thermal stress in confined layouts
• 20V gate-source limit permits common gate-drive voltages safely

Applications


• Suitable for DC-DC converters in Compact power supplies
• Ideal for motor driver stages requiring high-voltage switching
• Used for battery management circuits in power-dense designs
• Can be used for synchronous rectification in power rails
• Used with thermally demanding systems across wide temperature swings

What thermal range can it operate within?


It functions from -55°C up to 175°C, allowing use in high-temperature environments.

How many pins are available for PCB routing?


It is supplied in a six-pin PQFN layout to simplify surface-mount routing.

What is the forward voltage and its implication?


The forward voltage is 1.2V, which informs loss and drop calculations in conduction paths.

Which package and mounting style should designers expect?


The device is delivered in a PQFN package intended for surface mounting on Compact PCBs.

What channel type and switching role does it fulfil?


It is an N-channel device suited for low-side or high-side switching topologies depending on circuit requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy