Infineon CoolMOS N-Channel MOSFET, 2.5 A, 800 V Enhancement, 3-Pin SOT-223 IPN80R2K4P7ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,401.00

(exc. GST)

$1,542.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.467$1,401.00-
15000 +$0.421$1,263.009%

*price indicative

RS Stock No.:
222-4688
Mfr. Part No.:
IPN80R2K4P7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.5A

Maximum Drain Source Voltage Vds

800V

Package Type

SOT-223

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.4mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

7.5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

6.3W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.7mm

Height

1.8mm

Length

6.7mm

Automotive Standard

No

The Infineon design of Cool MOS™ P7 series sets a new benchmark in 800V super junction technologies and combines best-in-class performance with state of the art ease-of-use, resulting from Infineon’s over 18 years pioneering super junction technology innovation.

Product validation acc. JEDEC Standard

Low switching losses (Eoss) Integrated ESD protection diode

Excellent thermal behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy