Infineon 700V CoolMOS P7 N-Channel MOSFET, 8.5 A, 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
- RS Stock No.:
- 215-2509
- Mfr. Part No.:
- IPD70R600P7SAUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$25.97
(exc. GST)
$28.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $1.039 | $25.98 |
| 625 - 1225 | $1.013 | $25.33 |
| 1250 + | $0.997 | $24.93 |
*price indicative
- RS Stock No.:
- 215-2509
- Mfr. Part No.:
- IPD70R600P7SAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | 700V CoolMOS P7 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 10.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.5nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series 700V CoolMOS P7 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 10.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.5nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon 700V CoolMOS P7 Series MOSFET, 700V Drain Source Voltage, 8.5A Continuous Drain Current - IPD70R600P7SAUMA1
Features and Benefits:
• 8.5A continuous drain current supports sustained load conduction
• 600mΩ Rds(on) limits conduction losses in medium‑power designs
• 10.5W maximum power dissipation permits reliable thermal margin
• 10.5nC typical gate charge gives faster gate transitions
• ±20V gate tolerance allows standard gate‑drive voltages
Applications
• Ideal for primary‑side power conversion stages
• Used with resonant and hard‑switched topologies
• Can be used for industrial lighting ballasts
• Employed in compact SMD power modules
What temperature range can it withstand in operation?
How many electrical connections does it present for PCB layout?
What conduction characteristic determines voltage drop during on‑state?
How does gate drive affect switching performance?
Related links
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220 IPA70R600P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R360P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R900P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK
