Infineon 700V CoolMOS P7 N-Channel MOSFET, 6 A, 700 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 214-4393
- Distrelec Article No.:
- 304-39-408
- Mfr. Part No.:
- IPD70R900P7SAUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,012.50
(exc. GST)
$1,115.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.405 | $1,012.50 |
| 12500 + | $0.364 | $910.00 |
*price indicative
- RS Stock No.:
- 214-4393
- Distrelec Article No.:
- 304-39-408
- Mfr. Part No.:
- IPD70R900P7SAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-252 | |
| Series | 700V CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.8nC | |
| Maximum Power Dissipation Pd | 30.5W | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.65mm | |
| Height | 2.35mm | |
| Width | 6.42mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-252 | ||
Series 700V CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.8nC | ||
Maximum Power Dissipation Pd 30.5W | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Length 6.65mm | ||
Height 2.35mm | ||
Width 6.42mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon 700V CoolMOS P7 Series MOSFET, 700V Maximum Drain Source Voltage, 6A Maximum Continuous Drain Current - IPD70R900P7SAUMA1
Features and Benefits:
• 6A continuous drain current for moderate load handling
• 900mΩ Rds(on) limiting conduction losses under load
• 6.8nC typical gate charge for faster gate transitions
• 30.5W maximum power dissipation for thermal headroom
• 16V maximum gate-source rating permitting robust gate drive
Applications
• Ideal for offline power supplies requiring 700V blocking
• Used with power converters needing moderate continuous current
• Can be used for switched-mode topologies in industrial equipment
• Suitable for compact surface-mount power assemblies
What package type is provided for board mounting?
How does temperature range affect deployment in harsh environments?
What gate-drive constraints should be observed in designs?
How does the devices channel and mode influence circuit topology?
Related links
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R900P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R900P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R900P7SATMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
