Infineon 700V CoolMOS P7 N-Channel MOSFET, 8.5 A, 700 V N, 3-Pin TO-220 IPA70R600P7SXKSA1
- RS Stock No.:
- 218-3013
- Mfr. Part No.:
- IPA70R600P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.96
(exc. GST)
$24.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.098 | $21.96 | - |
| 100 + | $1.084 | $21.68 | $1.40 |
*price indicative
- RS Stock No.:
- 218-3013
- Mfr. Part No.:
- IPA70R600P7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | 700V CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 24.9W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series 700V CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 24.9W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon 700V CoolMOS P7 Series MOSFET, 700V Drain Source Voltage, 8.5A Continuous Drain Current - IPA70R600P7SXKSA1
This MOSFET is a high-voltage N-channel transistor designed for power switching in through-hole assemblies. It operates across a wide ambient range and is suited to applications requiring substantial voltage blocking and controlled gate drive while mounted in a TO-220 package.
Features and Benefits:
• 700V drain-source rating enables high-voltage switching capability
• 8.5A continuous drain current supports moderate current loads
• 600mΩ Rds(on) reduces conduction losses in switching cycles
• 0.9V forward voltage limits diode drop during commutation
• 24.9W power dissipation permits substantial thermal throughput
• 30V maximum gate-source voltage allows standard gate‑drive voltages
• 8.5A continuous drain current supports moderate current loads
• 600mΩ Rds(on) reduces conduction losses in switching cycles
• 0.9V forward voltage limits diode drop during commutation
• 24.9W power dissipation permits substantial thermal throughput
• 30V maximum gate-source voltage allows standard gate‑drive voltages
Applications
• Used for switching in high-voltage power supplies
• Suitable for industrial high-voltage converters and inverters
• Ideal for through‑hole prototypes requiring robust heat‑sinking
• Can be used for medium‑current telecom power stages
• Used with discrete gate‑drive circuits in lab test rigs
• Suitable for industrial high-voltage converters and inverters
• Ideal for through‑hole prototypes requiring robust heat‑sinking
• Can be used for medium‑current telecom power stages
• Used with discrete gate‑drive circuits in lab test rigs
What operating temperatures can it withstand?
It functions across a thermal range from −40°C to +150°C.
How should it be mounted for optimal thermal performance?
The through‑hole TO-220 format is intended for bolt‑down heatsink mounting to maximise dissipation.
What gate‑drive constraints must be observed?
The gate‑source voltage must not exceed 30V to avoid gate damage.
What conduction and switching performance factors affect selection?
Conduction losses relate to the 600mΩ on‑resistance and switching behaviour is influenced by the 0.9V forward diode characteristic.
Is this device specified for automotive standard applications?
It is not designated to automotive standards and should be evaluated accordingly.
Related links
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAN70R450P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V P, 3-Pin TO-220
