Infineon 700V CoolMOS P7 N-Channel MOSFET, 12.5 A, 700 V Enhancement, 3-Pin TO-252 IPD70R360P7SAUMA1
- RS Stock No.:
- 214-4392
- Mfr. Part No.:
- IPD70R360P7SAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 640 more to save $20.48
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$24.90
(exc. GST)
$27.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,480 unit(s) shipping from 15 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $1.245 | $24.90 | - |
| 640 - 1240 | $1.213 | $24.26 | $20.48 |
| 1260 + | $1.194 | $23.88 | $64.26 |
*price indicative
- RS Stock No.:
- 214-4392
- Mfr. Part No.:
- IPD70R360P7SAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | 700V CoolMOS P7 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 59.5W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 16.4nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.42mm | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Length | 6.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series 700V CoolMOS P7 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 59.5W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 16.4nC | ||
Maximum Operating Temperature 150°C | ||
Width 6.42mm | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Length 6.65mm | ||
Automotive Standard No | ||
Infineon 700V CoolMOS P7 Series MOSFET, 700V Drain Source Voltage, 12.5A Continuous Drain Current - IPD70R360P7SAUMA1
Features and Benefits:
• 12.5A continuous drain current supports substantial load currents
• RDS(on) 360mΩ minimises conduction losses under load
• Power dissipation 59.5W allows sustained thermal handling
• Gate charge 16.4nC reduces switching energy losses
• VGS rating ±16V permits standard gate-drive margins
Applications
• Ideal for industrial power converter stages
• Used with flyback and forward topologies in supplies
• Can be used for power-factor-correction front ends
• Appropriate for high-voltage testing and lab setups
What thermal range can the device tolerate in operation?
What package should I expect for board layout considerations?
What is the forward conduction characteristic under switching?
How should gate-drive design account for switching behaviour?
Related links
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK IPSA70R360P7SAKMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R360P7SATMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
