Infineon CoolMOS C7 N-Channel MOSFET, 20 A, 600 V Enhancement, 5-Pin VSON IPL60R104C7AUMA1
- RS Stock No.:
- 214-9070
- Mfr. Part No.:
- IPL60R104C7AUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$47.38
(exc. GST)
$52.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,965 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $9.476 | $47.38 |
| 750 - 1495 | $9.238 | $46.19 |
| 1500 + | $9.092 | $45.46 |
*price indicative
- RS Stock No.:
- 214-9070
- Mfr. Part No.:
- IPL60R104C7AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS C7 | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 104mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 122W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.1mm | |
| Length | 8.1mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS C7 | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 104mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 122W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Width 8.1mm | ||
Length 8.1mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 5-Pin VSON
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin PG-VSON-4
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R230C7AUMA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R105P7AUMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON
