Infineon CoolMOS C7 N-Channel MOSFET, 10 A, 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R230C7AUMA1
- RS Stock No.:
- 273-5349
- Mfr. Part No.:
- IPL65R230C7AUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,793.00
(exc. GST)
$6,372.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.931 | $5,793.00 |
*price indicative
- RS Stock No.:
- 273-5349
- Mfr. Part No.:
- IPL65R230C7AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | PG-VSON-4 | |
| Series | CoolMOS C7 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.23Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 67W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC(J-STD20 andJESD22) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type PG-VSON-4 | ||
Series CoolMOS C7 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.23Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 67W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC(J-STD20 andJESD22) | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin PG-VSON-4
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R045C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247 IPZ60R040C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 5-Pin VSON
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
