Infineon CoolMOS P7 N-Channel MOSFET & Diode, 100 A, 650 V Enhancement, 5-Pin VSON IPL60R105P7AUMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.43

(exc. GST)

$16.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,474 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 748$7.715$15.43
750 - 1498$7.515$15.03
1500 +$7.39$14.78

*price indicative

Packaging Options:
RS Stock No.:
220-7433
Mfr. Part No.:
IPL60R105P7AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

650V

Package Type

VSON

Series

CoolMOS P7

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

105mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

137W

Typical Gate Charge Qg @ Vgs

45nC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

8.1mm

Standards/Approvals

No

Height

1.1mm

Width

8.1mm

Automotive Standard

No

Infineon CoolMOS P7 Series MOSFET & Diode, 650V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - IPL60R105P7AUMA1


This MOSFET & diode is a high-voltage power switching device designed for surface-mount applications in power conversion and switching contexts. It combines an N-channel enhancement-mode transistor with an integrated diode to handle elevated drain-source voltages and substantial continuous currents while operating across a wide temperature range.

Features and Benefits:


• 650V drain-source rating enables high-voltage switching applications
• 100A continuous drain current supports heavy load handling
• 105mΩ maximum Rds(on) reduces conduction losses in power stages
• 137W maximum power dissipation permits elevated thermal loading
• 45nC typical gate charge at Vgs 20V balances drive requirements
• VSON 5-pin package supports Compact surface-mount integration

Applications


• Suitable for SMPS primary-side switching in high-voltage converters
• Ideal for offline power supplies requiring a high-voltage MOSFET diode
• Used for synchronous rectification in high-power converter designs
• Can be used for industrial motor-drive front-end stages
• Suitable for DC-DC converters handling substantial continuous current

What gate-drive voltage range is permitted for safe operation?


The device accepts gate-source voltages up to 20V while operating as an enhancement-mode N-channel device.

What thermal extremes can it withstand during operation?


It is specified for continuous operation from −40°C up to 150°C.

How does the package influence mounting and layout?


The VSON 5-pin surface-mount package enables low-profile mounting and straightforward PCB soldering for Compact assemblies.

What is the typical switching charge designers must budget for in gate drivers?


Expect a typical total gate charge around 45nC at the rated gate voltage, which informs driver current and switching-loss calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy