Infineon CoolMOS C7 N-Channel MOSFET, 20 A, 600 V Enhancement, 5-Pin VSON IPL60R104C7AUMA1
- RS Stock No.:
- 214-9069
- Mfr. Part No.:
- IPL60R104C7AUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$12,141.00
(exc. GST)
$13,356.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $4.047 | $12,141.00 | - |
| 15000 + | $3.643 | $10,929.00 | 9% |
*price indicative
- RS Stock No.:
- 214-9069
- Mfr. Part No.:
- IPL60R104C7AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS C7 | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 104mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 122W | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.1mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS C7 | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 104mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 122W | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 8.1mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 8.1mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R104C7AUMA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 5-Pin VSON
- Infineon CoolMOS C7 Type N-Channel MOSFET 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Infineon CoolMOS P6 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
