Infineon OptiMOS 5 N-Channel MOSFET, 176 A, 25 V Enhancement, 8-Pin TSDSON BSZ014NE2LS5IFATMA1
- RS Stock No.:
- 214-8983
- Mfr. Part No.:
- BSZ014NE2LS5IFATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$6,890.00
(exc. GST)
$7,580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $1.378 | $6,890.00 |
| 25000 + | $1.241 | $6,205.00 |
*price indicative
- RS Stock No.:
- 214-8983
- Mfr. Part No.:
- BSZ014NE2LS5IFATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 176A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | TSDSON | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 600mV | |
| Maximum Power Dissipation Pd | 69W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5.35mm | |
| Width | 6.1mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 176A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type TSDSON | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 600mV | ||
Maximum Power Dissipation Pd 69W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5.35mm | ||
Width 6.1mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON BSZ014NE2LS5IFATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0589NSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSOF
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSOF
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin HSOG
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin HSOF
