Infineon OptiMOS 5 N-Channel MOSFET, 17 A, 30 V N, 8-Pin TSDSON
- RS Stock No.:
- 218-2983
- Mfr. Part No.:
- BSZ0589NSATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2983
- Mfr. Part No.:
- BSZ0589NSATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS 5 | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.4mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 5.2nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS 5 | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.4mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 5.2nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Infineon N-Channel Power MOSFET. This MOSFET is optimized for high performance Wireless charger.
Low FOMSW for high frequency SMPS
Very low on-resistance RDS(on) @ VGS=4.5 V
100% avalanche tested
Superior thermal resistance
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0589NSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON BSZ014NE2LS5IFATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V N, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
